ToshibaTC7SH34FU(TE85L,F)Buffers and Line Drivers
Buffer 1-CH Non-Inverting CMOS Automotive AEC-Q100 5-Pin USV
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
VHC | |
Buffer | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
10.6@3.3V|7.5@5V | |
12 | |
CMOS | |
Single-Ended | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
5.5 Inputs | |
2 | |
50 | |
200 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Supplier Package | USV |
5 | |
Lead Shape | Gull-wing |