EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
Automotive | Yes |
PPAP | Unknown |
Logic Family | LCX |
Logic Function | Buffer/Driver |
Number of Elements per Chip | 1 |
Number of Channels per Chip | 1 |
Number of Inputs per Chip | 1 |
Number of Input Enables per Chip | 0 |
Number of Outputs per Chip | 1 |
Number of Output Enables per Chip | 0 |
Bus Hold | No |
Polarity | Non-Inverting |
Maximum Propagation Delay Time @ Maximum CL (ns) | 3.5@5V|4.4@3.3V|5.8@2.5V|9.5@1.8V |
Absolute Propagation Delay Time (ns) | 10.5 |
Process Technology | CMOS |
Input Signal Type | Single-Ended |
Output Type | Open Drain |
Maximum Low Level Output Current (mA) | 32 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Tolerant I/Os (V) | 5.5 Inputs |
Maximum Quiescent Current (uA) | 2 |
Propagation Delay Test Condition (pF) | 50 |
Maximum Power Dissipation (mW) | 50 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.48 |
Package Width | 0.8 |
Package Length | 1 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | fSV |
Pin Count | 5 |