ToshibaTC7SZ08FU(TE85L,JFLogic Gates
AND Gate 1-Element 2-IN CMOS Automotive AEC-Q100 5-Pin USV
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Unknown |
7SZ | |
AND | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
5.2@3.3V|4.5@5V | |
10.5 | |
CMOS | |
32 | |
-32 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
2 | |
50 | |
-40 | |
85 | |
Mounting | Surface Mount |
Package Height | 0.9 |
Package Width | 1.25 |
Package Length | 2 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | USV |
5 | |
Lead Shape | Gull-wing |