Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
LCX | |
OR | |
1 | |
2-IN | |
0 | |
0 | |
1 | |
4.5@5V|5.2@3.3V | |
10.5 | |
CMOS | |
32 | |
-32 | |
1.8 | |
2.5|3.3|5 | |
5.5 | |
2 | |
50 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55 |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | ESV |
5 | |
Lead Shape | Flat |