ToshibaTC7USB40MU,LFAnalog Switch Multiplexers
Analog Switch Dual SPDT 10-Pin UQFN T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Analog Switch | |
Dual SPDT | |
SPDT | |
2 | |
2 | |
4 | |
Yes | |
Non-Inverting | |
480 | |
1500(Typ)@3.3V | |
Single | |
Single | |
2.3 | |
3 | |
4.3 | |
4.5(Typ)@3V | |
1 to 5 | |
Single | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.5(Max) |
Package Width | 1.4 |
Package Length | 1.8 |
PCB changed | 10 |
Standard Package Name | QFN |
Supplier Package | UQFN |
10 | |
Lead Shape | No Lead |
EDA / CAD Models |