ToshibaTC7W125FUTE12LFBuffers and Line Drivers

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SM T/R

By driving the input to the transmission line this TC7W125FUTE12LF buffer and line driver by Toshiba will amplify any signal. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V. It has 2 channels per chip.

28 parts: Ships in 3 days

    Total$1.87Price for 5

    • Ships in 3 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 28 parts
      • Price: $0.374