ToshibaTC7W126FUTE12LFBuffers and Line Drivers
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin SM T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
HC | |
Buffer/Line Driver | |
2 | |
2 | |
2 | |
0 | |
2 | |
2 High | |
No | |
Non-Inverting | |
130@2V|22@6V|26@4.5V | |
165 | |
CMOS | |
Single-Ended | |
3-State | |
7.8 | |
-7.8 | |
2 | |
2.5|3.3|5 | |
6 | |
2 | |
150 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 |
Package Width | 2.8 |
Package Length | 2.9 |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SM |
8 |
Leading the input to the transmission line this TC7W126FUTE12LF buffer and line driver by Toshiba will amplify digital and analog signals. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 6 V.
EDA / CAD Models |