EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Bus Switch |
Configuration | 1 x 1:1 |
Number of Elements per Chip | 2 |
Number of Inputs per Chip | 2 |
Number of Outputs per Chip | 2 |
Absolute Propagation Delay Time (ns) | 10 |
Process Technology | CMOS |
Maximum On Resistance (Ohm) | 18(Typ) |
Maximum High Level Output Current (mA) | -50 |
Maximum Low Level Output Current (mA) | 50 |
Minimum Operating Supply Voltage (V) | 1.65 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Quiescent Current (uA) | 10 |
Propagation Delay Test Condition (pF) | 50 |
Maximum Power Dissipation (mW) | 200 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 mm |
Package Width | 2.3 mm |
Package Length | 2 mm |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
Pin Count | 8 |
Lead Shape | Gull-wing |