ToshibaTC7WH126FKTE85LFBuffers and Line Drivers

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS Automotive AEC-Q100 8-Pin US T/R

This TC7WH126FKTE85LF buffer and line driver from Toshiba is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 2 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

35 parts: Ships in 10 days

    Total$3.18Price for 35

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1509+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Japan
      • In Stock: 35 parts
      • Price: $0.0909