ToshibaTC7WH157FKTE85LFMultiplexers
Multiplexer 1-Element CMOS 2-IN Automotive AEC-Q100 8-Pin US T/R
Compliant | |
EAR99 | |
Obsolete | |
Automotive | Yes |
PPAP | Unknown |
VHC | |
Multiplexer | |
1 x 2:1 | |
1 | |
2 | |
1 | |
1 | |
1 | |
0 | |
Inverting/Non-Inverting | |
13.2@3.3V|8.4@5V | |
19.5 | |
CMOS | |
Single-Ended | |
No | |
Differential | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
5.5 Inputs | |
2 | |
50 | |
Single | |
200 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |