ToshibaTC7WH157FK,LJ(CTMultiplexers
Multiplexer 1-Element CMOS 2-IN 8-Pin US T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
8 |
EDA / CAD Models |