ToshibaTC7WH240FU(TE12L,FBuffers and Line Drivers

Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin SM T/R

This TC7WH240FUTE12LF buffer and line driver from Toshiba is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has 2 channels per chip. This inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

No Stock Available

Quantity Increments of 3000 Minimum 3000
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: