Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
VHC | |
Bus Transceiver | |
Bi-Directional | |
1 | |
2 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
19 | |
11.9@3.3V|7.5@5V | |
50 | |
CMOS | |
CMOS | |
CMOS | |
3-State | |
8 | |
-8 | |
2 | |
2 | |
5.5 | |
300 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05 mm |
Package Width | 2.8 mm |
Package Length | 2.9 mm |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | SM |
8 |