EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | Yes |
PPAP | Unknown |
Logic Function | Voltage Level Translator |
Channel Type | Unidirectional |
Number of Channels | 2 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 2.2@2.5V@3.3V |
Absolute Propagation Delay Time (ns) | 19 |
Process Technology | CMOS |
Maximum Low Level Output Current (mA) | 64 |
Maximum High Level Output Current (mA) | -64 |
Minimum Operating Supply Voltage (V) | 1.65/2.3 |
Typical Operating Supply Voltage (V) | 1.8/2.5|1.8/3.3|1.8/5|2.5/3.3|2.5/5|3.3/5 |
Maximum Operating Supply Voltage (V) | 5/5.5 |
Maximum Quiescent Current (mA) | 1 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
Pin Count | 8 |
Lead Shape | Gull-wing |