ToshibaTC7WPN3125FK,LF(CTLevel Translators
Translator 2-CH Unidirectional 8-Pin US T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Translator | |
Unidirectional | |
2 | |
43@1.2V@1.8V | |
78 | |
CMOS | |
3-State | |
3 | |
-3 | |
1.1/1.65 | |
1.8|1.8/2.5|1.8/3.3|2.5|2.5/3.3 | |
2.7/3.6 | |
0.002 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.7 |
Package Width | 2.3 |
Package Length | 2 |
PCB changed | 8 |
Standard Package Name | US |
Supplier Package | US |
8 |