Microchip TechnologyTC913ACOAOperational Amplifiers - Op Amps
Op Amp Dual Auto Zero/Chopper ±8.3V/16V 8-Pin SOIC N Tube
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Auto Zero/Chopper | |
Zero Drift Amplifier | |
2 | |
CMOS | |
CMOS | |
0.015@±5V | |
7 | |
9|12|15 | |
16 | |
±3.5 | |
±5 | |
±8.3 | |
0.00002@±5V | |
0.00009@±5V | |
0.85@±5V | |
Single|Dual | |
470 | |
2.5@±5V | |
120 | |
110 | |
110 | |
105 to 115 | |
1.5 | |
No | |
0 | |
70 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.25(Min) mm |
Package Width | 3.9 mm |
Package Length | 4.9 mm |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
Unlike a mono amplifier, this chopper stabilization TC913ACOA differential amplifier from Microchip Technology uses two channels to amplify audio signals. It has a CMOS output. Its maximum power dissipation is 470 mW. Its typical dual supply voltage is ±5 V, with a minimum of ±3.5 V and maximum of ±8.3 V. This part has a temperature range of 0 °C to 70 °C. It has 2 channels per chip. This device uses one or two power supplies.
EDA / CAD Models |