EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
16 | |
Yes | |
I2C|SMBus | |
100|400 | |
Fast Mode|Standard Mode | |
Yes | |
Open Drain | |
1.65 | |
5.5 | |
25 | |
10 | |
3 | |
-40 | |
85 | |
2@HBM/1@CDM/0.2@MM | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.77(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 24 |
Standard Package Name | BGA |
Supplier Package | BGA MICROSTAR JUNIOR |
24 | |
Lead Shape | Ball |
EDA / CAD Models |