EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Number of Segments | 7 |
Minimum Operating Supply Voltage (V) | 1.65 |
Maximum Operating Supply Voltage (V) | 3.6 |
Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
Output Voltage (V) | 0 to 5.5 |
Low Level Output Current (uA) | 40000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 1.45(Max) |
Package Length | 2.05(Max) |
PCB changed | 12 |
Standard Package Name | QFN |
Supplier Package | X2QFN |
Pin Count | 12 |
Lead Shape | No Lead |