Top Purchased
Texas InstrumentsTCA9802DGKTSignal Buffers and Repeaters
I2C Buffer 1.8V/2.5V/3.3V 8-Pin VSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | VSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |