Texas InstrumentsTCAN1043ADRQ1Controller Area Network - CAN Transceivers
CAN 8Mbps Normal/Silent/Standby 5V/9V/12V/15V/18V/24V/28V/36V 14-Pin SOIC T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.10 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SOIC |
14 |
EDA / CAD Models |