Texas InstrumentsTCAN1044ADRBRQ1Controller Area Network - CAN Transceivers
CAN 8Mbps Normal/Standby 5V Automotive AEC-Q100 8-Pin VSON EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
8Mbps | |
1 | |
ISO 11898-2 | |
CMOS | |
4.5 | |
5 | |
5.5 | |
130 | |
Normal|Standby | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.15(Max) |
Package Length | 3.15(Max) |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | VSON EP |
8 |
EDA / CAD Models |