Texas InstrumentsTCAN1164DMTRQ1Controller Area Network - CAN Transceivers
CAN FD System Basis Chip with LDO Output and Watchdog Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 14 |
Standard Package Name | SON |
Supplier Package | VSON EP |
14 |
EDA / CAD Models |