Texas InstrumentsTCAN1463DMTRQ1Controller Area Network - CAN Transceivers
CAN 8Mbps Normal/Silent/Sleep/Standby 14-Pin VSON EP T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
Automotive | Yes |
PPAP | Yes |
Transceiver | |
8Mbps | |
1 | |
ISO 11898-2 | |
4.5 | |
28 | |
110 | |
Normal|Silent|Sleep|Standby | |
-40 | |
165 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.85(Max) mm |
Package Width | 3.1(Max) mm |
Package Length | 4.6(Max) mm |
PCB changed | 14 |
Standard Package Name | SON |
Supplier Package | VSON EP |
14 |
EDA / CAD Models |