Texas InstrumentsTCAN3413DDFRController Area Network - CAN Transceivers
CAN 8Mbps Normal/Standby 3.3V 8-Pin TSOT-23 T/R
Compliant | |
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Transceiver | |
8Mbps | |
1 | |
ISO 11898-2 | |
3 | |
3.3 | |
3.6 | |
130 | |
Normal|Standby | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) |
Package Width | 1.65(Max) |
Package Length | 2.95(Max) |
PCB changed | 8 |
Standard Package Name | SOT |
Supplier Package | TSOT-23 |
8 |