Texas InstrumentsTCAN3414DRController Area Network - CAN Transceivers
CAN 8Mbps Normal/Standby/Shutdown 3.3V 8-Pin SOIC T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Transceiver | |
8Mbps | |
1 | |
ISO 11898-2 | |
3 | |
3.3 | |
3.6 | |
130 | |
Normal|Standby|Shutdown | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 3.98(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC |
8 | |
Lead Shape | Gull-wing |