EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.49.95.00 |
Automotive | No |
PPAP | No |
Type | CCD |
Module/IC Classification | IC |
Color Sensing | Color |
Pixel Size (um) | 2.625x8.4 |
Image Size (Pixels) | 10680x3 |
Image Size Range (Pixels) | < 30,720 |
Maximum Clock Frequency (MHz) | 35 |
Minimum Operating Supply Voltage (V) | 9.5 |
Typical Operating Supply Voltage (V) | 10 |
Maximum Operating Supply Voltage (V) | 10.5 |
Maximum Power Dissipation (mW) | 450 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 60 |
Mounting | Surface Mount |
Package Height | 2.8 |
Package Width | 6.1 |
Package Length | 41 |
PCB changed | 22 |
Standard Package Name | QFN |
Supplier Package | WQFN |
Pin Count | 22 |