Microchip TechnologyTCHIP010Embedded System Development Boards and Kits

PIC32MX795F512H Microcontroller Development Board 80MHz CPU 128KB RAM 512KB Flash

This TCHIP010 embedded system development board from Microchip Technology is great for adding microprocessor-based functionality to your electronic circuit. It has a maximum clock speed of 80 MHz. Its flash program memory is 512KB.
  • Dev Kit Description

    The Fubarino® SD board brings affordable, breadboard compatible high speed computing power to the Arduino-compatible chipKIT/MPIDE platform. It is able to run almost all Arduino sketches right out of the box, and includes more memory, speed, and I/O pins than a typical Arduino or clone. And it includes a microSD card slot for easy sketch access to huge file storage.

  • Dev Kit Features

    • PIC32MX795F512L - 512K Flash, 128K RAM @ 80MHz 32-bit MIPS core
    • MPIDE (Mulit Platform IDE - a fork of the Arduino IDE) supports Fubarino SD board out of the box
    • 45 Digital IO (many are 5V tolerant)
    • 15 Analog inputs (10-bit)
    • 2 hardware serial ports (UARTs) - one accessible on pins 28 (rx) and 29 (tx), the other on pins 8 and 9, plus a serial connection over USB (12Mbps)
    • Comes with headers for easy mounting on a breadboard
    • Directly compatible with 3.3V devices. No level converting necessary.
    • Small form factor - easy to integrate into your project
    • Great for projects that need two hardware serial ports plus a USB connection and file storage
    • Easy to program, no additional hardware is required to load sketches – just plug into a USB port and run MPIDE
    • Can be used as USB to microSD adapter
    • ICSP Header for use with optional Microchip hardware programmer/debuggers (like PICKit3, ICD3 or REAL ICE)
    • Can be powered through USB, or 2.3V to 13V DC input power
    • Extra power and ground pins for ease of wiring into your project
    • microSD slot connected to the PIC32 hardware SPI port
    • microSD card accessible for large file access from your sketches
    • USB bootloader (avrdude compatible) for seamless sketch uploading within MPIDE
  • Dev Kit Additional Information

    Fubarino SD is compatible with the RetroBSD operating system.

    Eagle project files, visit Fubarino.org and Schmalz Haus LLC

    chipKIT-compatible board such as the Fubarino SD, visit chipKIT.org/forum

No Stock Available

Quantity Increments of 1 Minimum 5
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    26 weeks
    • Price: