KYOCERA AVX Components CorporationTCJC475M035R0200Capacitor Tantalum Polymer
Cap Tant Polymer 4.7uF 35VDC C CASE 20% (6 X 3.2 X 2.6mm) SMD 6032-28 0.2 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Because of its high permittivity dielectric layer, this TCJC475M035R0200 polymer electrolyte from AVX is best-suited to pass low-frequency signals into various small products. It can withstand a voltage of 35 VDC. It has 2 terminals. Its leakage current is 16.5 μA. Its capacitance value is 4.7uF. This product is 6 mm long, 2.6 mm tall and 3.2 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 105 °C.