KYOCERA AVX Components CorporationTCJP105M025R0500Capacitor Tantalum Polymer
Cap Tant Polymer 1uF 25VDC P CASE 20% (2.05 X 1.35 X 1.5mm) SMD 2012-15 0.5 Ohm 105°C T/R
Compliant | |
EAR99 | |
Unconfirmed | |
Automotive | No |
PPAP | No |
With this TCJP105M025R0500 polymer electrolyte from AVX you're getting a versatile, low cost capacitor that is perfect for maintaining robust, low impedance power delivery networks. It can withstand a voltage of 25 VDC. It has 2 terminals. This product is 2.05 mm long, 1.5(Max) mm tall and 1.35 mm deep. This polymer electrolyte has an operating temperature range of -55 °C to 125 °C. Its leakage current is 2.5 μA. Its capacitance value is 1uF.