TRACO Electronic AGTCK-087Common Mode Chokes - CMCs
Common Mode Chokes Dual 224uH 100kHz 15.4A 0.005Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Common Mode Chokes Dual 224uH 100kHz 15.4A 0.005Ohm DCR Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |