TRACO Electronic AGTCK-097Inductor Surface Mount
Power Choke Wirewound 2.2uH 20% 100KHz 11A 0.012Ohm DCR 2525
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Power Choke | |
Wirewound | |
2.2u | |
20% | |
100K | |
11 | |
0.012 | |
2 | |
2525 | |
-40 | |
125 | |
N/R | |
7.6 | |
6.8 | |
4.2 |
EDA / CAD Models |