TRACO Electronic AGTCK-133Inductor Surface Mount
Inductor, 68 uH, 1117 mOhm, 0.37 A
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |
Inductor, 68 uH, 1117 mOhm, 0.37 A
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
EDA / CAD Models |