EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
Automotive | No |
PPAP | No |
Type | High Side |
Number of Outputs | 1 |
Minimum Input Voltage (V) | 1.1 |
Maximum Input Voltage (V) | 5.5 |
Output Voltage Range (V) | -0.3 to 6.3 |
Minimum Output Current (A) | 1(Max) |
Switch On Resistance (Ohm) | 0.155 |
Maximum Power Dissipation (mW) | 800 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.39(Max) mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WCSP-B |
Pin Count | 6 |