ToshibaTCK22910G,LFPower Switches
Power Switch Hi Side 1-OUT 2A 179mOhm 6-Pin WCSP-E T/R
Compliant | |
EAR99 | |
Active | |
8536.50.90.31 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35 mm |
Package Width | 0.8 mm |
Package Length | 1.2 mm |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WCSP-E |
6 |
EDA / CAD Models |