EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | EA |
Automotive | No |
PPAP | No |
Type | High Side |
Number of Outputs | 1 |
Interface Type | On/Off |
Minimum Input Voltage (V) | 2.3 |
Maximum Input Voltage (V) | 28 |
Output Voltage Range (V) | -0.3 to 18 |
Minimum Output Current (A) | 3(Max) |
Switch On Resistance (Ohm) | 73 |
Maximum Power Dissipation (mW) | 1650 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.34 mm |
Package Width | 1.5 mm |
Package Length | 1.5 mm |
PCB changed | 9 |
Standard Package Name | CSP |
Supplier Package | WCSP |
Pin Count | 9 |