ToshibaTCK401G,LF(SGate and Power Drivers
External FET Driver IC
EU RoHS | Compliant |
ECCN (US) | EAR99 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.35 |
Package Width | 0.8 |
Package Length | 1.2 |
PCB changed | 6 |
Standard Package Name | CSP |
Supplier Package | WCSP-E |
Pin Count | 6 |
4,775 parts: Ships in 4 days
Ships in 4 days
- Ships from:
- Hong Kong
- Date Code:
- +
- Manufacturer Lead Time:
- 0 weeks
- In Stock: 4,775 parts
- Price: $0.844