SemtechTCLAMP1202P.TGTESD Suppressors

ESD Suppressor Diode Array Uni-Dir 12V 5-Pin SLP-P EP T/R

Even low voltage discharges can cause damage to electronic components so get this diode array TCLAMP1202P.TGT ESD protection device from Semtech for added protection. This device's maximum clamping voltage is 40 V. This ESD diode has a maximum ESD protection device voltage of ±20@Air Gap/±15@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It is made in a dual configuration.

7,097 parts: Ships today

    Total$0.84Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2040+
      Manufacturer Lead Time:
      13 weeks
      Minimum Of :
      1
      Maximum Of:
      7097
      Country Of origin:
      China
         
      • Price: $0.8354
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2040+
      Manufacturer Lead Time:
      13 weeks
      Country Of origin:
      China
      • In Stock: 7,097 parts
      • Price: $0.8354