Top Purchased
VishayTCLD1000Transistor and Photovoltaic Output Photocouplers
Optocoupler DC-IN 1-CH Darlington DC-OUT 4-Pin SOP
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 7.5 mm |
| Package Length | 4.1(Max) mm |
| PCB changed | 4 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 4 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
