EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | SOT-23 |
Pin Count | 3 |
Your circuit won't fail if its main processor goes out thanks to this TCM809LENB713 microprocessor supervisory circuit from Microchip Technology. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has an operating temperature range of -40 °C to 85 °C.