Microchip TechnologyTCM809LVLB713Supervisory Circuits
Processor Supervisor 4.63V 1 Active Low/Push-Pull 3-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.60 | |
| Automotive | Unknown |
| PPAP | Yes |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 3 | |
| Lead Shape | Gull-wing |
Your circuit won't fail if its main processor goes out thanks to this TCM809LVLB713 microprocessor supervisory circuit from Microchip Technology. This device has a maximum power dissipation of 174 mW. Its maximum power dissipation is 174 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
