Microchip TechnologyTCM809MENB713Supervisory Circuits

Processor Supervisor 4.38V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

For additional circuit stability, add Microchip Technology's TCM809MENB713 microprocessor supervisory circuit, which can act as a backup processor in case the original fails, to your circuit. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It has a typical reset threshold voltage of 4.38 V, with a minimum of 4.31 V and a maximum of 4.45 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

45 parts: Ships tomorrow

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      45
      Country Of origin:
      Thailand
         
      • Price: $0.4443
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2211+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 45 parts
      • Price: $0.4443