Microchip TechnologyTCM809SENB713Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

In the event that a core processor fails in your circuit, the TCM809SENB713 processor from Microchip Technology supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V.

5,000 parts: Ships today

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      6 weeks
      Minimum Of :
      1
      Maximum Of:
      5000
      Country Of origin:
      Thailand
         
      • Price: $0.3278
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2333+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      Thailand
      • In Stock: 5,000 parts
      • Price: $0.3278