Microchip TechnologyTCM809SVNB713Supervisory Circuits

Processor Supervisor 2.93V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Your circuit won't fail if its main processor goes out thanks to this TCM809SVNB713 microprocessor supervisory circuit from Microchip Technology. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This part has an operating temperature range of -40 °C to 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 2.93 V, with a minimum of 2.89 V and a maximum of 2.96 V.

13 parts: Ships today

    Total$0.23Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      13
      Country Of origin:
      Thailand
         
      • Price: $0.2347
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2240+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 13 parts
      • Price: $0.2347