Microchip TechnologyTCM809TVNB713Supervisory Circuits

Processor Supervisor 3.08V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R

Keep your circuit secure if your main processor goes out by using this TCM809TVNB713 microprocessor supervisory circuit from Microchip Technology. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a typical reset threshold voltage of 3.08 V, with a minimum of 3.04 V and a maximum of 3.11 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

1,189 parts: Ships today

    Total$0.29Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      9 weeks
      Minimum Of :
      1
      Maximum Of:
      1189
      Country Of origin:
      Thailand
         
      • Price: $0.289
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2250+
      Manufacturer Lead Time:
      9 weeks
      Country Of origin:
      Thailand
      • In Stock: 1,189 parts
      • Price: $0.289