Microchip TechnologyTCM809ZVLB713Supervisory Circuits

Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SC-70 T/R

For an extra layer of protection, use this TCM809ZVLB713 microprocessor supervisory circuit from Microchip Technology to have another processor take control in case of an emergency. This device has a maximum power dissipation of 174 mW. Its maximum power dissipation is 174 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a typical reset threshold voltage of 2.32 V, with a minimum of 2.28 V and a maximum of 2.35 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.

2,481 parts: Ships today

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      2481
      Country Of origin:
      Thailand
         
      • Price: $0.3261
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,481 parts
      • Price: $0.3261