Microchip TechnologyTCM809ZVNB713Supervisory Circuits

Processor Supervisor 2.32V 1 Active Low/Push-Pull 3-Pin SOT-23B T/R

For an extra layer of protection, use this TCM809ZVNB713 microprocessor supervisory circuit from Microchip Technology to have another processor take control in case of an emergency. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has a typical reset threshold voltage of 2.32 V, with a minimum of 2.28 V and a maximum of 2.35 V.

2,550 parts: Ships today

    Total$0.33Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      2550
      Country Of origin:
      Thailand
         
      • Price: $0.3278
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2302+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,550 parts
      • Price: $0.3278