Microchip TechnologyTCM810JVNB713Supervisory Circuits

Processor Supervisor 4V 1 Active High/Push-Pull 3-Pin SOT-23B T/R

In the event that a core processor fails in your circuit, the TCM810JVNB713 processor from Microchip Technology supervisory ensures that there is a backup to take over. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This part has an operating temperature range of -40 °C to 125 °C. It has a typical reset threshold voltage of 4 V, with a minimum of 3.93 V and a maximum of 4.06 V. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V.

2,934 parts: Ships today

    Total$0.16Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      5 weeks
      Minimum Of :
      1
      Maximum Of:
      2934
      Country Of origin:
      Thailand
         
      • Price: $0.1560
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1738+
      Manufacturer Lead Time:
      5 weeks
      Country Of origin:
      Thailand
      • In Stock: 2,934 parts
      • Price: $0.1560