Microchip TechnologyTCM810LENB713Supervisory Circuits

Processor Supervisor 4.63V 1 Active High/Push-Pull 3-Pin SOT-23 T/R

This TCM810LENB713 microprocessor supervisory circuit from Microchip Technology works to keep your circuit safe if something happens to your main processor. This device has a maximum power dissipation of 320 mW. Its maximum power dissipation is 320 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device has a minimum operating supply voltage of 1 V and a maximum of 5.5 V. It has a typical reset threshold voltage of 4.63 V, with a minimum of 4.56 V and a maximum of 4.7 V. This part has a minimum operating temperature of -40 °C and a maximum of 85 °C.

116 parts: Ships today

    Total$0.30Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      4 weeks
      Minimum Of :
      1
      Maximum Of:
      116
      Country Of origin:
      Thailand
         
      • Price: $0.2966
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1844+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Thailand
      • In Stock: 116 parts
      • Price: $0.2966