LittelfuseTCR22-6RPSilicon Controlled Rectifiers - SCRs
SCR Diode 400V 1.5A(RMS) 20A 3-Pin TO-92 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.98(Max) mm |
Package Width | 3.68(Max) mm |
Package Length | 4.73(Max) mm |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-92 |
3 | |
Lead Shape | Formed |
A triggered current can turn on this scr TCR22-6RP thyristor manufactured from Littelfuse and it will continue to operate when a forward-biased voltage is applied. This device has a surge current rating of 20 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has an operating temperature range of -40 °C to 110 °C.