ToshibaTCR3DM33,LF(SELinear Regulators
LDO Regulator Pos 3.3V 0.3A 4-Pin DFN EP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
LDO | |
1 | |
Positive | |
±1 | |
Fixed | |
3.3 | |
0.3 | |
1.75 | |
5.5 | |
0.23@300mA | |
15mV | |
35mV | |
420 | |
Over Current Protection|Thermal Protection | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.58 |
Package Width | 1 |
Package Length | 1 |
PCB changed | 4 |
Standard Package Name | DFN |
Supplier Package | DFN EP |
4 | |
Lead Shape | No Lead |